WAGO 2092-1610 picoMAX® 5.0 and picoMAX® 7.5 Coding Key

MPN
2092-1610
Brand
WAGO
Order Code
57-4029
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026


  • AWG size: 24 - 14
  • Colour: Orange
  • Grid pitch: 5 mm / 7.5mm
  • Pack Size: 1
Body Style Accessory
Pitch 5 / 7.5mm
Colour Orange
Wire Gauge (mm²) N/A
Category Pluggable Connectors
Flammability class according to UL94 V2
Unit Weight KGM
Weight 0.460g

Reviews

Be the first to submit a review

Trustpilot