WAGO 2092-1526/020-000 picoMAX® 5.0 Male 6P Snap-in

MPN
2092-1526/020-000
Brand
WAGO
EAN-13
4050821164296
Order Code
57-0678
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 6
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 22.7mm
  • Dimensions, width: 32.2mm
  • Grid pitch: 3.5mm
  • Number of contacts: 2/pole
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1526/020-000
  • Weight: 11.03g
  • Pack Size: 50
Body Style Male connector/plug
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 32.6mm
Depth inch 1.283inches
Dimensions length: 22.7mm
Flammability class according to UL94 V0
Height 22.7mm
Height inch 0.894inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 6
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 10.938g
Width 32.2mm
Width inch 1.268inches

Reviews

Be the first to submit a review

Trustpilot