WAGO 2092-1124/000-5000 picoMAX® 5.0 Female 4P Pk200

MPN
2092-1124/000-5000
Brand
WAGO
EAN-13
4050821358107
Order Code
57-0617

Discontinued



  • Number of Poles: 4
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Dimensions, width: 20mm
  • Number of contacts: 4
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1124/000-5000
  • Weight: 3.659g
  • Pack Size: 200
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Colour Light grey
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.2mm
Height inch 0.638inches
Maximum Wire Size AWG 12
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 4
Total number of terminal points 4
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 3.599g
Width 20mm
Width inch 0.787inches

Trustpilot