WAGO 2092-1103 picoMAX® 5.0 Female 3P Grip Plate

MPN
2092-1103
Brand
WAGO
EAN-13
4050821163404
Order Code
57-1178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/10/2026


  • Number of Poles: 3
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 35.4mm
  • Dimensions, width: 15mm
  • Number of contacts: 3
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1103
  • Weight: 2.97g
  • Pack Size: 200
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 13.4mm
Depth inch 0.528inches
Flammability class according to UL94 V0
Height 35.4mm
Height inch 1.394inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 3
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.952g
Width 15mm
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot