WAGO 2091 Series picoMAX® 3.5 Male THR Tape

WAGO Brand: WAGO

Male through-hole connectors from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Testing parallel to conductor entry – tip contact
  • For "wire-to-wire" and "board-to-wire" connections
  • Integrated release lever
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Contact material: Tin-plated electrolytic copper
  • Height: 15.9mm
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Total number of potentials Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2091-1522/002-000 picoMAX® 3.5 Male 2P
WAGO 2091-1522/002-000 picoMAX® 3.5 Male 2P
Extended range
Order code: 57-1136
MPN: 2091-1522/002-000

Order in multiples of 200


Available to back orderBack-order availability date - 18/12/2026
200+ £1.13
Price per unit Ex VAT
Horizontal Closed End Header 2 2 2.802g 9mm 0.354inches 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 28mm 1.102inches V0 15.9mm 0.626inches 2.5 kV
WAGO 2091-1524/002-000 picoMAX® 3.5 Male 4P
WAGO 2091-1524/002-000 picoMAX® 3.5 Male 4P
Extended range
Order code: 57-1323
MPN: 2091-1524/002-000

Order in multiples of 200


Available to back orderBack-order availability date - 18/12/2026
200+ £2.77
Price per unit Ex VAT
Horizontal Closed End Header 4 4 4.475g 16mm 0.63inches 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 28mm 1.102inches V0 15.9mm 0.626inches 2.5 kV
WAGO 2091-1526/002-000 picoMAX® 3.5 Male 6P
WAGO 2091-1526/002-000 picoMAX® 3.5 Male 6P
Extended range
Order code: 57-0590
MPN: 2091-1526/002-000

Order in multiples of 100


Available to back orderBack-order availability date - 18/12/2026
100+ £4.13
Price per unit Ex VAT
Male connector/plug 6 6 6.181g 23mm 0.906inches 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 28mm 1.102inches V0 15.9mm 0.626inches 2.5 kV

Trustpilot