WAGO 2091 picoMAX® 3.5 Male THR Tape Connectors Straight or Angled

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Cathode copper
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Depth Depth inch Height Height inch Total number of potentials Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Category Flammability class according to UL94 Rated surge voltage (II / 2) Rated voltage (II / 2) Type
WAGO 2091-1406/200-000 picoMAX® 3.5 Male 6P THR Tape Straight
WAGO 2091-1406/200-000 picoMAX® 3.5 Male 6P THR Tape Straight
Standard range
Order code: 57-0388
MPN: 2091-1406/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £0.677
Price per unit Ex VAT
Vertical Closed End Header 6 12.4mm 0.488inches 19.9mm 0.783inches 6 2.110g 23mm 0.906inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 2.5 kV 320 V Pin housing PCB
WAGO 2091-1426/200-000 picoMAX® 3.5 Male 6P THR Tape Angled
WAGO 2091-1426/200-000 picoMAX® 3.5 Male 6P THR Tape Angled
Standard range
Order code: 57-0389
MPN: 2091-1426/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £0.677
Price per unit Ex VAT
Horizontal Closed End Header 6 17.5mm 0.689inches 14.8mm 0.583inches 6 2.170g 23mm 0.906inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 2.5 kV 320 V Pin housing PCB
WAGO 2091-1430/200-000 picoMAX® 3.5 Male 10P THR Tape Angled
WAGO 2091-1430/200-000 picoMAX® 3.5 Male 10P THR Tape Angled
Standard range
Order code: 57-0644
MPN: 2091-1430/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £1.54
Price per unit Ex VAT
Horizontal Closed End Header 10 17.5mm 0.689inches 14.8mm 0.583inches 10 3.350g 37mm 1.457inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 2.5 kV 320 V Pin housing PCB

Trustpilot