WAGO 2091-1354 picoMAX® eCOM 3.5 Female Grip Plate 4P Angled

MPN
2091-1354
Brand
WAGO
EAN-13
4050821162803
Order Code
57-0101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026


  • Number of Poles: 4
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 11.4mm
  • Dimensions, width: 14mm
  • Number of contacts: 4
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1354
  • Weight: 2.351g
  • Pack Size: 100
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 30mm
Depth inch 1.181inches
Flammability class according to UL94 V0
Height 11.4mm
Height inch 0.449inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.348g
Width 14mm
Width inch 0.551inches

Reviews

Be the first to submit a review

Trustpilot