WAGO 2091-1175/200-000 picoMAX® eCOM 3.5 Female 5P THR Tape Straight Pk200

MPN
2091-1175/200-000
Brand
WAGO
EAN-13
4050821395881
Order Code
57-0331

Discontinued



  • Number of Poles: 5
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 17.5mm
  • Number of contacts: 5
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1175/200-000
  • Weight: 2.59g
  • Pack Size: 200
Pitch 3.5mm
No of Ways Per Row 5
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 11.4mm
Depth inch 0.449inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 14mm
Height inch 0.551inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type of operation Push-button
Unit Weight KGM
Weight 2.593g
Width 17.5mm
Width inch 0.689inches

Trustpilot