WAGO 209-994 WSB Quick Marker Vert. (A1,A2,A2,11,12,14,A1,A2,A2) 10ea White

MPN
209-994
Brand
WAGO
EAN-13
4017332275491
Order Code
58-9289
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 07/10/2026

WAGO 209-994 WSB Quick Marker Vertical (A1, A2, A2, 11, 12, 14, A1, A2, A2) 10ea Colour White . Pack size 5.
  • Manufacturer part No. 209-123
  • Colour Grey
  • Contents 25
  • Dimensions, width 6.4mm
  • Weight 1.749 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Dimensions width 6.4mm
Flammability class according to UL94 V2
Product Main Function Marker
Type 209-994
Unit Weight KGM
Weight 7.843g
Width , width 6.4mm

Reviews

Be the first to submit a review

Trustpilot