WAGO 209-677 WSB Quick Marker Vertical (N) 100ea White

MPN
209-677
Brand
WAGO
EAN-13
4017332275279
Order Code
58-9111
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 06/10/2026

WAGO 209-677 WSB Quick Marker Vertical (N) 100ea Colour White . Pack size 5.
  • Manufacturer part No. 209-687
  • Colour White
  • Contents 5
  • Weight 7.8 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type 209-677
Unit Weight KGM
Weight 7.843g

Reviews

Be the first to submit a review

Trustpilot