WAGO 209-598 WSB Quick Marker Horizontal (1U, 1V, 1W) 15ea White

MPN
209-598
Brand
WAGO
EAN-13
4017332098878
Order Code
58-9021
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/11/2026

WAGO 209-598 WSB Quick Marker Horizontal (1U, 1V, 1W) 15ea Colour White . Pack size 5.
  • Manufacturer part No. 209-607/000-023
  • Colour Green
  • Contents 5
  • Weight 7.99 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 7.843g

Reviews

Be the first to submit a review

Trustpilot