WAGO 209-323 Marker Strip (A) 10ea White

MPN
209-323
Brand
WAGO
EAN-13
4017332276924
Order Code
58-8874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/11/2026

WAGO 209-323 Marker Strip (A) 10ea Colour White . Pack size 10.
  • Manufacturer part No. 209-333
  • Colour White
  • Contents 10
  • Weight 0.338 g
Accessory Type Marker
Used With Any
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 0.338g

Reviews

Be the first to submit a review

Trustpilot