WAGO 209-172 Fixing Screws for Cable Clamp 6-12-pole 3.5x3.81mm

MPN
209-172
Brand
WAGO
EAN-13
4017332645997
Order Code
58-8840
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

WAGO 209-172 Fixing Screws for Cable Clamp 6-12-pole 3.5x3.81mm Pack size 50.
  • Manufacturer part No. 209-190
  • Colour Orange
  • Contents 50
  • Dimensions, width 3mm
  • Dimensions, height 52mm
  • Weight 9.85 g
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination Screw
Category Accessories
Product Main Function Mounting accessories
Unit Weight KGM
Weight 0.760g

Reviews

Be the first to submit a review

Trustpilot