WAGO 209-148 25mm Multi Mounting Adaptor

MPN
209-148
Brand
WAGO
EAN-13
4017332968829
Order Code
58-8775
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

The WAGO 209-148 is a multi mounting DIN rail adaptor for male and female connectors.


  • Weight 15.332g
  • Supplied in packs of 25
  • WAGO type 209-148
Type Mounting carrier
No. of Ways N/A
Width 25mm
Wire Gauge (mm²) 25mm²
Body Style Mounting
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Accessories
Colour Grey
Depth 88mm
Depth inch 3.465inches
Flammability class according to UL94 V0
Height 60mm
Height inch 2.362inches
Mounting Type DIN rail
Product Main Function Mounting accessories
Unit Weight KGM
Weight 15.334g
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot