WAGO 2022-2207 PE Dbl. Deck 2 Conductor Ground T-block Green-yellow AWG 22-12

Image Representative of Range

WAGO 2022-2207 PE Dbl. Deck 2 Conductor Ground T-block Green-yellow AWG 22-12

MPN
2022-2207
Brand
WAGO
Order Code
58-6314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

WAGO 2022-2207 PE Double Deck 2 conductor Ground, DIN rail mount terminal block, colour - green-yellow. For wire sizes AWG 22-12. Pack size 1.
  • Function: PE
  • AWG max.: 12
  • AWG min.: 22
  • Additional product details: 2L-2PIN DSK-PE-Terminal Green-Yellow
  • Colour: Green-yellow
  • Connection (components): Pull spring
  • Connector type (category): Dualport base Terminal
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-2207
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 28 A
  • Number of pins: 4
  • Pins per row: 2
  • Type (manufacturer type): 2L-2PIN DSK-PE-Terminal GREEN-YELLOW
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 80.1mm
Height inch 3.154inches
Nominal cross-section mm² 2.5mm²
Product Main Function 2-Conductor/2-Pin Double-Deck Carrier Terminal Block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 15.172g
Width inch 0.205inches
Width mm 5.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot