WAGO 2022-115/000-037 15p 1 Cond F Plug w Gnd End Grn-ylw AWG 22-12

MPN
2022-115/000-037
Brand
WAGO
EAN-13
4045454913106
Order Code
58-6683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/11/2026

WAGO 2022-115/000-037 15-pole 1-conductor female plug with ground end module, colour - green-yellow, grey. For wire sizes AWG 22-12. Pack size 25.
  • Colour: Green-yellow, Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 78mm
  • Manufacturer part No.: 2022-115/000-037
  • Type (manufacturer type): 2022-115/000-037
  • Weight: 49.505g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 24 A
Colour Grey, Green & Yellow
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 15
Type 2022-115/000-037
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 52.400g
Width 78mm
Width inch 3.071inches
Width mm 78mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot