WAGO 2022-111 11p 1 Conductor Female Plug for Carrier Terminal Blocks

MPN
2022-111
Brand
WAGO
EAN-13
4045454705367
Order Code
58-6621
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 2022-111 11-pole 1-conductor female plug for carrier terminal blocks, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 57.2mm
  • Manufacturer part No.: 2022-111
  • Type (manufacturer type): 2022-111
  • Weight: 36.365g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 24 A
Colour Grey
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 11
Type 2022-111
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 38.440g
Width 57.2mm
Width inch 2.252inches
Width mm 57.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot