WAGO 2022-109 9p 1 Conductor Female Plug for Carrier Terminal Blocks

MPN
2022-109
Brand
WAGO
EAN-13
4050821242802
Order Code
58-6708
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/08/2026

WAGO 2022-109 9-pole 1-conductor female plug for carrier terminal blocks, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 46.8mm
  • Manufacturer part No.: 2022-109
  • Type (manufacturer type): 2022-109
  • Weight: 29.795g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 9
Current Rating 24 A
Colour Grey
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 9
Type 2022-109
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 31.460g
Width 46.8mm
Width inch 1.843inches
Width mm 46.8mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot