WAGO 2022-108/135-000 8p 1 Conductor F Plug w Strain Relief AWG 22-12

MPN
2022-108/135-000
Brand
WAGO
EAN-13
4050821089469
Order Code
58-6578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 2022-108/135-000 8-pole 1-conductor female plug with strain relief plate, colour - grey. For wire sizes AWG 22-12. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 69mm
  • Dimensions, length: 41.6mm
  • Manufacturer part No.: 2022-108/135-000
  • Type (manufacturer type): 2022-108/135-000
  • Weight: 27.599g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 24 A
Colour Grey
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 69mm
Height inch 2.717inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 8
Type 2022-108/135-000
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 29.059g
Width 41.6mm
Width inch 1.638inches
Width mm 41.6mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot