WAGO 2022-105/134-000 5p 1 Conductor F Plug w Strain Relief AWG 22-12

MPN
2022-105/134-000
Brand
WAGO
EAN-13
4050821089438
Order Code
58-6615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

WAGO 2022-105/134-000 5-pole 1-conductor female plug with strain relief plate, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 64mm
  • Dimensions, length: 26mm
  • Manufacturer part No.: 2022-105/134-000
  • Type (manufacturer type): 2022-105/134-000
  • Weight: 17.283g
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 24 A
Colour Grey
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 64mm
Height inch 2.52inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 5
Type 2022-105/134-000
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 18.128g
Width 26mm
Width inch 1.024inches
Width mm 26mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot