WAGO 2022-105/000-038 5p 1 Cond F Plug Gnd Base Grn-ylw Blue AWG 22-12

MPN
2022-105/000-038
Brand
WAGO
EAN-13
2050000794155
Order Code
58-6781
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

WAGO 2022-105/000-038 5-pole 1-conductor female plug with ground base module, colour - green-yellow, blue, grey. For wire sizes AWG 22-12. Pack size 1.
  • Colour: Green-yellow, Blue, Grey
  • Content: 1 pc(s)
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2022-105/000-038
  • Type (manufacturer type): 2022-105/000-038
Body Style Female connector/socket
No of Ways Per Row 5
Current Rating 24 A
Colour Grey, Blue, Green & Yellow
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Number of pins 5
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 5
Type 2022-105/000-038
Type of operation Operating tool
Unit Weight KGM
Weight 17.500g
Width 26mm
Width inch 1.024inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot