WAGO 2022-104/133-000 4p 1 Conductor F Plug w Strain Relief AWG 22-12

MPN
2022-104/133-000
Brand
WAGO
EAN-13
4050821089421
Order Code
58-6577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

WAGO 2022-104/133-000 4-pole 1-conductor female plug with strain relief plate. For wire sizes AWG 22-12.


  • Colour: Grey
  • Supplied in packs of 50
  • Height: 59mm
  • Length: 20.8mm
  • Weight: 13.645g
  • Manufacturer's part 2022-104/133-000
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 24 A
Colour Grey
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 59mm
Height inch 2.323inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 4
Type 2022-104/133-000
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 14.300g
Width 20.8mm
Width inch 0.819inches
Width mm 20.8mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot