WAGO 2022-103/000-039 3p 1 Cond F Plug w Gnd End Blue Grn-ylw

MPN
2022-103/000-039
Brand
WAGO
EAN-13
4045454915766
Order Code
58-6780
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 03/12/2026

A codable 1-conductor 3-pole female plug with ground end module from WAGO, suitable for insertion into carrier terminal blocks.


  • Colour: blue, grey, green-yellow
  • Front-entry wiring
  • Height 40.5mm
  • Depth 22.4mm
  • Width 15.6mm
  • Manufacturer's part 2022-103/000-039
Body Style Female connector/socket
Pitch 5.2mm
No of Ways Per Row 3
Current Rating 24 A
Colour Grey, Blue, Green & Yellow
Wire Gauge (AWG) 22 AWG
Wire Gauge (mm²) 0.25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Number of pins 3
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 3
Type 2022-103/000-039
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 10.520g
Width 15.6mm
Width inch 0.614inches
Width mm 15.6mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot