WAGO 2020-207/000-037 2 Conductor Female Ground End Module Green-yellow

MPN
2020-207/000-037
Brand
WAGO
EAN-13
4050821091455
Order Code
21-5991
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/12/2026

Female 2-conductor connector from WAGO with a ground end module suitable for insertion into carrier terminal blocks.
  • Colour: green/yellow
  • Number of poles: 7
  • Number of potentials: 7
  • Rated current 13.5A
  • Front-entry wiring
  • Codable
  • Width 25.2mm
  • Height 40.5mm
  • Depth 25mm
  • Manufacturer's part 2020-207/000-037
Type End module
Pitch 3.5mm
No. of Ways 7
No. of Levels 1
Termination Push-in Cage clamp
Width 25.2mm
Wire Gauge (mm²) 25mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Colour green-yellow/gray
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 13.5A
Depth 25mm
Depth inch 0.984inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Nominal cross-section mm² 1mm²
Number of Poles 7
Product Main Function Female connector/socket
Rated current 13.5 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 14
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 19.530g
Width inch 0.992inches
Width mm 25.2mm
Wire Gauge (AWG) 1.5mm²
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot