WAGO 2020-202/142-000 2-way 2 Conductor F Plug w Strain Relief & Locking

MPN
2020-202/142-000
Brand
WAGO
EAN-13
4050821092834
Order Code
58-6482
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/10/2026

WAGO 2020-202/142-000 2-way 2 conductor female plug with strain relief plate and locking lever, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 56.5mm
  • Dimensions, length: 7.7mm
  • Manufacturer part No.: 2020-202/142-000
  • Type (manufacturer type): 2020-202/142-000
  • Weight: 6.47g
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 13.5 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.14mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 29.8mm
Depth inch 1.173inches
Flammability class according to UL94 V0
Height 56.5mm
Height inch 2.224inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of potentials 2
Type WAGO GmbH & Co. KG
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 6.496g
Width 7.7mm
Width inch 0.303inches
Width mm 7.7mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot