WAGO 2016-7792 1mm End and Intermediate Plate for 2016-7700 Series Orange

MPN
2016-7792
Brand
WAGO
EAN-13
4045454708535
Order Code
58-6240
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 26 in stockAdditional quantity lead time 7 days

WAGO 2016-7792 1mm end and intermediate plate for 2016-7700 series, colour - orange.
  • Colour: Orange
  • Dimensions, height: 40.8mm
  • Dimensions, length: 1mm
  • Manufacturer part No.: 2016-7792
  • Type (manufacturer type): 2016-7792
  • Weight: 3.5g
Type End and intermediate plate
Pitch N/A
No. of Ways N/A
Termination N/A
Width 1mm
Wire Gauge (mm²) 25mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 41.7mm
Depth inch 1.642inches
Dimensions height: 40.8mm
Flammability class according to UL94 V0
Height 98.1mm
Height inch 3.925inches
Product Main Function End plate
Unit Weight KGM
Weight 3.500g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot