WAGO 2016-405 5 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

Image Representative of Range

WAGO 2016-405 5 Way 76A Insulated Push-in Jumper Bar for 2016 Series Light grey

MPN
2016-405
Brand
WAGO
EAN-13
4017332076425
Order Code
58-6756
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 04/08/2026

Insulated 5-way 76A push-in jumper bar from WAGO, suitable for use with the 2016 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 76A
  • Width: 57.5mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2016-405
Accessory Type Jumper
Used With 2016 Series
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 76A
Depth 23mm
Depth inch 0.906inches
Height 4.1mm
Height inch 0.161inches
Mounting Type DIN rail
No. of Ways 5
Number of pins 5
Product Main Function Jumper
Rated current 76 A
Type 5-way
Unit Weight KGM
Weight 12.954g
Width 57.5mm
Width inch 2.264inches

Reviews

Be the first to submit a review

Trustpilot