WAGO 2006-992 2mm End Plate for Fuse Terminal Blocks for 2006 Series Orange

MPN
2006-992
Brand
WAGO
EAN-13
4045454892999
Order Code
50-8586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/12/2026

Orange 2mm end plate from WAGO suitable for use with fuse terminal blocks from the 2006 series.
  • Height 59mm
  • Depth 95.8mm
  • Manufacturer's part 2006-992
Type 2006-992
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 95.8mm
Flammability class according to UL94 V0
Height 95.8mm
Height inch 3.772inches
Mounting Type DIN rail
Product Main Function End plate
Unit Weight KGM
Weight 5.500g
Width inch 0.079inches

Reviews

Be the first to submit a review

Accessories


Trustpilot