WAGO 2006-8671 Test Pt. 2 Conductor Through Disconnect Terminal Block Grey

MPN
2006-8671
Brand
WAGO
EAN-13
4050821372509
Order Code
58-6739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
12+ £4.45
96+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 05/12/2026

A 2-conductor disconnect terminal block with testing facility from the WAGO 2006 series.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Function: L
  • Wire size 20 to 8 AWG
  • Grey colour
  • Front-entry wiring
  • Height 33mm
  • Depth 106.9mm
  • Width 15mm
  • Nominal current: 30A
  • Nominal voltage: 1000V
  • Manufacturer's part 2006-8671
Type Terminal Block
Pitch 15 mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 15mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 30A
Depth 106.9mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 106.9mm
Height inch 4.209inches
Maximum Wire Size AWG 10
Nominal cross-section mm² 6mm²
Number of pins 2
Product Main Function Disconnect terminal block for test and measurement
Rated current 30 A
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 1000V
Weight 31.425g
Width inch 0.591inches
Width mm 15mm
Wire Gauge (AWG) 20 to 8AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot