WAGO 2006-7300 Snap-in Lockout for 2002/2006/2016-7100 Series Orange

MPN
2006-7300
Brand
WAGO
EAN-13
4045454708504
Order Code
58-6239
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 2006-7300 snap-in lockout for 2002/2006/2016-7100 series, colour - orange. For wire sizes. Pack size 100.
  • Colour: Orange
  • Content: 100 pc(s)
  • Manufacturer part No.: 2006-7300
  • Type (manufacturer type): 2006-7300
  • Weight: 0.65g
Type 2006-7300
No. of Ways N/A
No. of Levels N/A
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Product Main Function Locking system
Unit Weight KGM
Weight 0.270g

Reviews

Be the first to submit a review

Trustpilot