WAGO 2006-549 TOPJOB®S Conn. 7.5mm Spacer for 2004/2006/2010/2016 Srs. Grey

MPN
2006-549
Brand
WAGO
EAN-13
4050821263746
Order Code
58-6241
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 2006-549 Modular TOPJOB®S Connector 7.5mm spacer module for 2004/2006/2010/2016 series, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, length: 7.5mm
  • Dimensions, width: 7.5mm
  • Manufacturer part No.: 2006-549
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 4mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • Nominal current: 32 A
  • Type (manufacturer type): 2006-549
  • Weight: 1.83g
Type 2006-549
Pitch 7.5mm
No. of Ways N/A
No. of Levels 1
Width 7.5mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Dimensions length: 7.5mm
Flammability class according to UL94 V0
Product Main Function Testing accessories
Unit Weight KGM
Weight 1.830g
Width inch 0.295inches

Reviews

Be the first to submit a review

Trustpilot