WAGO 2006-499 32A Insulated Step Down Jumper for 2006 Series Light grey

MPN
2006-499
Brand
WAGO
EAN-13
4044918596749
Order Code
58-6332
Country of Origin
Germany
Qty Unit Price (Ex VAT)
25+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/07/2026

WAGO 2006-499 32A insulated step down jumper for 2006 series, colour - light grey. For wire sizes. Pack size 50.
  • Colour: Light grey
  • Content: 50 pc(s)
  • Manufacturer part No.: 2006-499
  • Type (manufacturer type): 2006-499
  • Weight: 1.608g
Accessory Type Jumper
Used With 2006 Series
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth 20.2mm
Depth inch 0.795inches
Flammability class according to UL94 V0
Height 3.9mm
Height inch 0.154inches
Product Main Function Jumper
Rated current 32 A
Type 2006-499
Unit Weight KGM
Weight 1.608g
Width 11.3mm
Width inch 0.443inches

Reviews

Be the first to submit a review

Trustpilot