WAGO 2006-401 30A Disconnect Plug for Carrier T-blocks for 2006 Series Orange

MPN
2006-401
Brand
WAGO
Order Code
58-6283
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/09/2026

WAGO 2006-401 30A disconnect plug for carrier terminal blocks for 2006 series, colour - orange. For wire sizes. Pack size 1.
  • Additional product details: Breaker Plug for Base Terminal N
  • Content: 1 pc(s)
  • Manufacturer part No.: 2006-401
  • Type (manufacturer type): Breaker Plug for Base Terminal N
No. of Levels N/A
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature 105 °C
Flammability class according to UL94 V0
Product Main Function Disconnect plug
Rated current 30 A
Unit Weight KGM
Weight 2.250g

Reviews

Be the first to submit a review

Trustpilot