WAGO 2006-191 Lockout Cap for 2006 Series Grey

MPN
2006-191
Brand
WAGO
Order Code
58-6282
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/10/2026

WAGO 2006-191 lockout cap for 2006 series, colour - grey. For wire sizes. Pack size 1.
  • Additional product details: VERSCHLUSSKAPPE F. LEITEREINF. Grey
  • Content: 1 pc(s)
  • Manufacturer part No.: 2006-191
  • Type (manufacturer type): VERSCHLUSSKAPPE F. LEITEREINF. GREY
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Product Main Function Cover
Unit Weight KGM
Weight 0.150g

Reviews

Be the first to submit a review

Trustpilot