WAGO 2006-1292 1mm End and Intermediate Plate for 2006-1200 Series Orange

MPN
2006-1292
Brand
WAGO
EAN-13
4017332072618
Order Code
58-7188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/10/2026

Orange 1mm end and intermediate plate from WAGO suitable for use with the 2006-1200 series.


  • Height 32.9mm
  • Depth 57.5mm
  • Manufacturer's part 2006-1292
Type Wago 2006-1292, Anschlussblockabdeckung
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 30.1mm
Depth inch 1.185inches
Flammability class according to UL94 V0
Height 56.7mm
Height inch 2.232inches
Mounting Type DIN rail
Product Main Function End plate
Unit Weight KGM
Weight 1.850g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot