WAGO 2005-7692 1mm End & Inner Plate for 2005 Series Terminal Block Orange

MPN
2005-7692
Brand
WAGO
EAN-13
4045454448172
Order Code
50-6846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

The WAGO Cover Plate is an end and intermediate plate with 1mm thickness, suitable for Series 2005 (TOPJOBS).
  • 2005-7692
  • 41.65 x 1 x 123.9mm (H x W x D)
  • Orange colour
Type End plate / separator plate
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 41.7mm
Depth inch 1.642inches
Flammability class according to UL94 V0
Height 123.9mm
Height inch 4.878inches
Product Main Function End plate
Unit Weight KGM
Weight 3.870g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot