WAGO 2004 Series TOP JOBS Rail-mounted End and Intermediate Plates

WAGO Brand: WAGO

WAGO 1mm end and intermediate plates suitable for use with TOP JOB® 2004 series of DIN rail connectors.

  • Colour: orange
  • Height 32.9mm
Description Image Product Buy Pricing (Ex VAT) Type Wire Gauge (mm²) Height Height inch Weight Pitch No. of Ways No. of Levels Termination Width Category Colour Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Mounting Type Product Main Function Unit Weight Width inch
WAGO 2004-1292 1mm End and Intermediate Plate for 2004-1200 Series Orange
WAGO 2004-1292 1mm End and Intermediate Plate for 2004-1200 Series Orange
Standard range
Order code: 58-6767
MPN: 2004-1292

Order in multiples of 5


Despatched same day - 65 in stockAdditional quantity lead time 7 days
5+ £0.039
Price per unit Ex VAT
Sonstiger Steckverbinder 2.5mm² 51.8mm 2.039inches 1.598g N/A N/A 1 N/A 1mm Rail-Mount Terminal Blocks;Accessories orange -60 … +105 °C 29.7mm 1.169inches V0 DIN rail End plate KGM 0.039inches
WAGO 2004-1392 1mm End and Intermediate Plate for 2004-1300 Series Orange
WAGO 2004-1392 1mm End and Intermediate Plate for 2004-1300 Series Orange
Standard range
Order code: 58-6768
MPN: 2004-1392

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £0.324
Price per unit Ex VAT
2004-1392 6mm² 65mm 2.56inches 2.100g N/A N/A 1 N/A 1mm Rail-Mount Terminal Blocks;Accessories orange -60 … +105 °C 29.7mm 1.169inches V0 DIN rail End plate KGM 0.039inches
WAGO 2004-1492 1mm End and Intermediate Plate for 2004-1400 Series Orange
WAGO 2004-1492 1mm End and Intermediate Plate for 2004-1400 Series Orange
Standard range
Order code: 58-6769
MPN: 2004-1492

Order in multiples of 25


Available to back orderBack-order availability date - 28/10/2026
25+ £0.394
Price per unit Ex VAT
2004-1492 6mm² 78.2mm 3.079inches 2.395g N/A N/A 1 N/A 1mm Rail-Mount Terminal Blocks;Accessories orange -60 … +105 °C 29.7mm 1.169inches V0 DIN rail End plate KGM 0.039inches

Trustpilot