WAGO 2004-911 Fuse plug with Pull-tab for 5 x 20mm Miniature Metric Fuse

MPN
2004-911
Brand
WAGO
EAN-13
4055143043991
Order Code
50-8587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The WAGO DIN Rail Terminal Block, Spring Cage 6.1mm 6.3A Grey is for miniature metric fuses 5 x 20mm with 6.1mm width. Rated voltage and current are determined by the backup.
  • 2004-911
  • Save Jack Series
  • Grey colour
Type Fuse plug with pull tab
No. of Levels 1
Termination Spring Clamp
Width 6.1mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Fuse plug
Rated current 6.3 A
Unit Weight KGM
Weight 3.987g
Width inch 0.24inches

Reviews

Be the first to submit a review

Trustpilot