Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

WAGO 2003-6649 N/L Terminal Block Grey AWG 22-12 50pk

WAGO 2003-6649 N/L Terminal Block Grey AWG 22-12 50pk

Order Code:  

58-6951

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2003-6649 Copy to clipboard EAN-13: 4050821322078
 Report an error

Discontinued

WAGO 2003-6649 N/L, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • Function: N, L
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Industrial Terminal block
  • Content: 50 pc(s)
  • Dimensions, height: 44.3mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2003-6649
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 3
  • Nominal current: 25 A
  • Nominal voltage: 400 V
  • Number of pins: 4
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2003-6649
  • Weight: 17.306g

Reviews


Be the first to submit a review