WAGO 2002 Series TOP JOBS Rail-mounted Quadruple Deck Terminal Blocks

WAGO Brand: WAGO

Quadruple-deck rail-mounted terminal blocks from WAGO, suitable for electric motor wiring.

These terminal blocks use the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allow easier installation in smaller spaces.

  • With marker carrier
  • Wire size: AWG 22 to 12
  • Colour: Grey
  • Connection: Pull spring
  • Height: 96.8mm
  • Depth: 103.5mm
  • Width: 5.2mm
  • Nominal current: 20A
  • Nominal voltage: 800V


Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Product Main Function Total number of pins Weight Accessory Type Used With Category Colour Connectable conductor materials Connection Continuous Use Temperature Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 2002-4131 L1/L2/L3 Quadruple Deck Terminal Block Grey
WAGO 2002-4131 L1/L2/L3 Quadruple Deck Terminal Block Grey
Extended range
Order code: 58-6509
MPN: 2002-4131

Order in multiples of 25


Available to back orderBack-order availability date - 08/12/2026
25+ £3.50
Price per unit Ex VAT
6 6 Quadruple-deck terminal block;Through terminal block 6 20.992g Marker PT 10 Rail-Mount Terminal Blocks Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 20A 12 AWG 4mm² 12 AWG 0.25mm² V0 103.5mm 4.075inches
WAGO 2002-4141 L1/L2 Quadruple Deck Terminal Block Grey
WAGO 2002-4141 L1/L2 Quadruple Deck Terminal Block Grey
Extended range
Order code: 58-6507
MPN: 2002-4141

Order in multiples of 25


Available to back orderBack-order availability date - 08/12/2026
25+ £2.65
Price per unit Ex VAT
4 4 Quadruple-deck terminal block;Through terminal block 4 18.349g Marker PT 10 Rail-Mount Terminal Blocks Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 20A 12 AWG 4mm² 12 AWG 0.25mm² V0 103.5mm 4.075inches
WAGO 2002-4157 L1/L2/L3/PE Quadruple Deck Terminal Block Grey
WAGO 2002-4157 L1/L2/L3/PE Quadruple Deck Terminal Block Grey
Extended range
Order code: 58-6511
MPN: 2002-4157

Order in multiples of 25


Available to back orderBack-order availability date - 08/12/2026
25+ £5.77
Price per unit Ex VAT
7 7 Quadruple-deck terminal block;Ground terminal block;Through terminal block 7 25.965g Marker PT 10 Rail-Mount Terminal Blocks Grey Copper Push-in CAGE CLAMP® -60 … +105 °C 20A 12 AWG 4mm² 12 AWG 0.25mm² V0 103.5mm 4.075inches

Trustpilot