WAGO 2002 Series Insulated Push-in Jumper Bars

WAGO Brand: WAGO

These Jumper Links for WAGO Series 2002 are push-in type jumper bars that are insulated - nominal current 25A.

  • Light Grey
  • Available in 6, 7 and 8-way versions
  • Description Image Product Buy Pricing (Ex VAT) No. of Ways Weight Width Width inch Accessory Type Used With Body Style Category Colour Current Rating Depth Depth inch Height Height inch Product Main Function Rated current Type Unit Weight
    WAGO 2002-406 6-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    WAGO 2002-406 6-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    Standard range
    Order code: 58-7010
    MPN: 2002-406

    Order in multiples of 25


    Available to back orderBack-order availability date - 01/11/2026
    25+ £1.73
    Price per unit Ex VAT
    6 2.916g 29.5mm 1.161inches Jumper 2002 Series Vertical Rail-Mount Terminal Blocks;Accessories light gray 25A 19mm 0.748inches 4.1mm 0.161inches Jumper 25 A Jumper bar KGM
    WAGO 2002-407 7-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    WAGO 2002-407 7-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    Standard range
    Order code: 58-7014
    MPN: 2002-407

    Order in multiples of 25


    Available to back orderBack-order availability date - 01/11/2026
    25+ £1.75
    Price per unit Ex VAT
    7 3.429g 34.7mm 1.366inches Jumper 2002 Series Vertical Rail-Mount Terminal Blocks;Accessories light gray 25A 19mm 0.748inches 4.1mm 0.161inches Jumper 25 A Jumper bar KGM
    WAGO 2002-408 8-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    WAGO 2002-408 8-way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
    Standard range
    Order code: 58-7021
    MPN: 2002-408

    Order in multiples of 25


    Available to back orderBack-order availability date - 01/11/2026
    25+ £2.06
    Price per unit Ex VAT
    8 3.938g 39.9mm 1.571inches Jumper 2002 Series Vertical Rail-Mount Terminal Blocks;Accessories light gray 25A 19mm 0.748inches 4.1mm 0.161inches Jumper 25 A Jumper bar KGM

    Trustpilot