WAGO 2002 Series Empty Plug Housings

WAGO Brand: WAGO

Empty component plug housings from WAGO, suitable for use with the 2002 series.

  • Colour: Grey
Description Image Product Buy Pricing (Ex VAT) Width Wire Gauge (mm²) Weight Width inch Width mm No. of Ways Body Style Category Colour Continuous Use Temperature Depth inch Depth mm Flammability class according to UL94 Height Height inch Mounting Type Product Main Function Unit Weight
WAGO 2002-800 2 Pole 5.2mm Empty Plug Housing Type 1 for 2002 Series Grey
WAGO 2002-800 2 Pole 5.2mm Empty Plug Housing Type 1 for 2002 Series Grey
Extended range
Order code: 58-6260
MPN: 2002-800

Order in multiples of 100


Available to back orderBack-order availability date - 04/06/2026
100+ £3.52
Price per unit Ex VAT
5.2mm 2.850 g 0.205 inches 5.2mm 2 Vertical Rail-Mount Terminal Blocks Grey -60 … +105 °C 1.646 inches 41.8mm V0 29.6mm 1.165 inches DIN rail Empty component plug housing KGM
WAGO 2002-810 2 Pole 10.4mm Empty Plug Housing Type 2 for 2002 Series Grey
WAGO 2002-810 2 Pole 10.4mm Empty Plug Housing Type 2 for 2002 Series Grey
Extended range
Order code: 58-6261
MPN: 2002-810

Order in multiples of 50


Available to back orderBack-order availability date - 04/06/2026
50+ £1.74
100+ £1.63
Price per unit Ex VAT
4mm2mm² 3.400 g 0.409 inches 10.4mm 2 Vertical Rail-Mount Terminal Blocks Grey -60 … +105 °C 1.646 inches 41.8mm V0 29.6mm 1.165 inches DIN rail Empty component plug housing KGM
WAGO 2002-820 2 Pole 10.4mm Empty Plug Housing Type 3 for 2002 Series Grey
WAGO 2002-820 2 Pole 10.4mm Empty Plug Housing Type 3 for 2002 Series Grey
Extended range
Order code: 58-6262
MPN: 2002-820

Order in multiples of 50


Available to back orderBack-order availability date - 04/06/2026
50+ £2.09
Price per unit Ex VAT
4mm2mm² 5.300 g 0.409 inches 10.4mm 2 Vertical Rail-Mount Terminal Blocks Grey -60 … +105 °C 1.646 inches 41.8mm V0 29.6mm 1.165 inches DIN rail Empty component plug housing KGM


Trustpilot