WAGO 2002-800/1000-410 Diode 5.2mm Carr. T-block for 2002 Srs. Grey 100pk

Order Code:

58-6252

Brand: WAGO MPN: 2002-800/1000-410 EAN-13: 4050821141143

Discontinued


WAGO 2002-800/1000-410 Right Anode Diode 5.2mm pluggable module on carrier terminal block for 2002 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, length: 5.2mm
  • Manufacturer part No.: 2002-800/1000-410
  • Type (manufacturer type): 2002-800/1000-410
  • Weight: 2.96g
Width 5.2mm
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Component module with diode
Rated current 0.5 A
Unit Weight KGM
Weight 3.000g
Width inch 0.205inches

Trustpilot