WAGO 2002-3211/1000-676 Triple Deck Cct. 2 Diode Terminal Block Grey AWG 22-12

Order Code:

50-3654

Brand: WAGO MPN: 2002-3211/1000-676

Discontinued


The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm Grey Circuit II is a triple-deck diode terminal block with diode 1N4007.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-3211/1000-676
  • CAGE CLAMP®S Connection
  • 69.5 x 5.2 x 93.5mm (H x W x D)
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height inch 3.673 inches
Height mm 93.3mm
Nominal cross-section mm² 2.5 mm²
Product Main Function Triple-deck terminal block;Component terminal block with diode
Rated current 0.5 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of potentials 3
Total number of terminal points 6
Type of operation Operating tool
Unit Weight KGM
Weight 17.580 g
Width inch 0.205 inches
Width mm 5.2mm
Wiring Type Front-entry wiring

Trustpilot