WAGO 2002-2457 PE/L 2 Deck 4-cond. Through/ground T-block Grey AWG 22-12 50pk

WAGO 2002-2457 PE/L 2 Deck 4-cond. Through/ground T-block Grey AWG 22-12 50pk

Order Code:

58-7081

Brand: WAGO MPN: 2002-2457 EAN-13: 4045454537999

Discontinued


WAGO 2002-2457 PE/L Double Deck 4 conductor Through/ground, DIN rail mount terminal block, colour - grey. For wire sizes AWG 22-12. Pack size 50.
  • Function: PE, L
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector features: + label
  • Connector type (category): Dualport PG Terminal
  • Content: 50 pc(s)
  • Dimensions, height: 62.7mm
  • Dimensions, length: 5.2mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-2457
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 8
  • Pins per row: 4
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2002-2457
  • Weight: 19.007g

Trustpilot