WAGO 2002-2408 L Double Deck 8 Conductor Through Terminal Block Grey

MPN
2002-2408
Brand
WAGO
EAN-13
4050821145011
Order Code
50-8556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026

This is a horizontal double deck 8-conductor through L terminal block from WAGO, without marker carrier. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 12 to 18
  • Colour: grey
  • Height: 52.1mm
  • Depth 105.1mm
  • Width: 5.2mm
  • Manufacturer's part 2002-2408
Accessory Type Marker
Used With PT 10
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 105.1mm
Height inch 4.138inches
Maximum Wire Size AWG 14
No. of Ways 8
Nominal cross-section mm² 2.5mm²
Number of pins 8
Product Main Function Double-deck terminal block;Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Termination Push-in Cage clamp
Total number of pins 8
Type Dual port continuity
Type of operation Operating tool
Unit Weight KGM
Weight 16.142g
Width 5.2mm
Width inch 0.205inches
Wire Gauge (AWG) 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot