WAGO 2002-1661 2 Conductor Carrier Terminal Block Grey

MPN
2002-1661
Brand
WAGO
EAN-13
4045454974770
Order Code
50-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/01/2027

A 2-conductor carrier terminal block from the WAGO TOP JOB® family, suitable for modules and plugs.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Grey colour
  • Front-entry wiring
  • Height 32.9mm
  • Depth 66.1mm
  • Width 5.2mm
  • Manufacturer's part 2002-1661
Type Base terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 6.3A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 66.1mm
Height inch 2.602inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 2.5mm²
Number of pins 2
Product Main Function Carrier terminal block for modules and plugs
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 6.980g
Width inch 0.205inches
Width mm 5.2mm
Wire Gauge (AWG) 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot