WAGO 2002-1491 0.8mm End and Intermediate Plate for 2001-1400 Series Grey

Image Representative of Range

WAGO 2002-1491 0.8mm End and Intermediate Plate for 2001-1400 Series Grey

MPN
2002-1491
Brand
WAGO
EAN-13
4017332998741
Order Code
58-7182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 2002-1491 0.8mm end and intermediate plate for 2001-1400 series, colour - grey. Pack size 100.


  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 0.8mm
  • Manufacturer part No.: 2002-1491
  • Type (manufacturer type): 2002-1491
  • Weight: 1.63g
Type 2002-1491
Pitch N/A
No. of Ways N/A
Termination N/A
Wire Gauge (mm²) 4mm²
Colour Grey

Reviews

Be the first to submit a review

Trustpilot