WAGO 2000-1492 0.7mm End and Intermediate Plate for 2000-1401 to 1412 Orange |
50-7194
|
|
Available to back orderBack-order availability date - 29/11/2026
|
25+ £0.350
Price per unit Ex VAT
|
2000-1492 |
N/A |
1 |
|
28.9mm |
1.138inches |
67.4mm |
2.653inches |
|
1.700g |
N/A |
N/A |
0.7mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
orange |
V0 |
End plate |
KGM |
0.028inches |
WAGO 2000-1392 0.7mm End and Intermediate Plate for 2000-1301 to 1312 Orange |
50-7193
|
|
Available to back orderBack-order availability date - 29/11/2026
|
25+ £0.341
| 25+ |
£0.341 |
| 100+ |
£0.329 |
| 250+ |
£0.260 |
Price per unit Ex VAT
|
End plate |
8.2mm |
1 |
|
28.9mm |
1.138inches |
57.8mm |
2.273inches |
|
1.210g |
N/A |
N/A |
0.7mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
orange |
V0 |
End plate |
KGM |
0.028inches |
WAGO 2000-1292 0.7mm End and Intermediate Plate for 2000-1201 to 1212 Orange |
50-7192
|
|
Available to back orderBack-order availability date - 29/11/2026
|
25+ £0.247
Price per unit Ex VAT
|
End plate |
N/A |
1 |
|
28.9mm |
1.138inches |
48.1mm |
1.894inches |
|
1.030g |
N/A |
N/A |
0.7mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
orange |
V0 |
End plate |
KGM |
0.028inches |
WAGO 2000-2292 0.7mm End and Intermediate Plate for 2000 Series Orange |
58-6839
|
|
Available to back orderBack-order availability date - 22/10/2026
|
25+ £0.350
Price per unit Ex VAT
|
End plate |
N/A |
|
End / int. plate |
51.9mm |
2.043inches |
69.2mm |
2.724inches |
DIN rail |
2.060g |
N/A |
N/A |
0.7mm |
N/A |
Rail-Mount Terminal Blocks;Accessories |
orange |
V0 |
End plate |
KGM |
0.028inches |