WAGO 2000-402 2 Way Insulated Push-in Jumper Bar 2000 Series Light grey

MPN
2000-402
Brand
WAGO
EAN-13
4045454721831
Order Code
50-7195
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 16/10/2026

The WAGO 2-Way Jumper Link for Through Clamps Series 2000 is a push-in type jumper bar that is insulated - 2-pole, nominal current 14A.
  • 2000-402
  • Light Grey
  • 19 x 5.87 x 4.1mm (H x W x D)
Accessory Type Jumper
Used With 2000 Series
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth 19mm
Depth inch 0.748inches
Height 4.1mm
Height inch 0.161inches
No. of Ways 2
Number of pins 2
Product Main Function Jumper
Rated current 14 A
Type Jumper bar
Unit Weight KGM
Weight 0.510g
Width 5.9mm
Width inch 0.232inches

Reviews

Be the first to submit a review

Trustpilot